- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Murata
- Automotive Products for Powertrain - Murata
Murata Automotive Products for Powertrain
Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.Applications
- Engines
- xEV equipment
- Electronic Power Steering (EPS)
- xEV powertrains
- xEV battery management systems
- Charge Circuit Interrupting Devices (CCIDs)
METAL TERMINAL TYPE MLCCS
Murata KCM & KRM Metal Terminal Capacitors
Offers increased thermal and mechanical stress reliability, stack two MLCCs to save space.
Murata KCA55 Automotive-Grade MLCCs
Safety Standard Certified and meets AEC-Q200 requirements used for automotive electronics equipment.
LEADED MLCCS
Murata Electronics Condensadores MLCC con orificio pasante RCE
Los condensadores MLCC con orificio pasante RCE tienen como función sustituir a la serie RPE de condensadores para automoción.
Murata Electronics RH 150⁰ Radial Lead Ceramic Capacitors
High capacitance and high-frequency capacitors suitable for automotive electronic equipment.
SMD/SMT MLCCS
Murata Electronics Condensadores cerámicos de uso general GRM
Ofrecen una gran capacidad & un tamaño reducido en una estructura multicapa, además de una alta fiabilidad sin polaridad.
Murata Electronics GCD Multilayer Ceramic Capacitors
Uses 2-element array structure to prevent momentary dielectric breakdown, conforms to AEC-Q200.
Murata Electronics Carcasa de tapa de Murata
Ver carcasa de tapa de Murata para la destacada serie de MLCC.
Murata Electronics GCG Automotive Conductive Epoxy MLCCs
Features gold-palladium (AgPd) electrodes that are limited to conductive epoxy mounting.
Murata Electronics GCJ Soft Termination MLCCs
Medium voltage for automotive electronic equipment.
Murata KCA55 Automotive-Grade MLCCs
Safety Standard Certified and meets AEC-Q200 requirements used for automotive electronics equipment.
SAFETY CAPACITORS
Murata Electronics Condensadores clase X1/Y2 serie DE6
Condensadores de seguridad certificados para sistemas de automoción, incluidos trenes de potencia y equipos de seguridad
LARGE CURRENT COMMON MODE CHOKES
Murata PLT Filters
Leaded-type filters ideal for common-mode noise suppression in power supply lines.
Murata Electronics PLT10HH Common Mode Choke Coils
SMD version of a conventional choke coil, common-mode inductance range of 6µH to 20µH+.
CHIP FERRITE BEADS
Murata Electronics Cuentas de ferrita con chip EMIFIL® serie BLM de Murata
Corriente nominal de tipo inductor de 50 mA hasta 10 A.
POWER INDUCTORS
Murata Electronics Inductores de bobina de cable LQH de Murata
Ofrecen alta inductancia y baja resistencia de CC.
Murata Electronics Inductores fijos de serie LQM
Amplios rangos de corriente nominal, valores de inductancia y tamaños en una estructura protegida magnéticamente.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
EMI SUPPRESSION FILTERS EMIFIL
Murata Electronics NFA LC Combined Chip EMI Filters
Provides four circuits in one package with a nominal cutoff frequency range of 50MHz to 480MHz.
Murata Filtros de red EMI serie BNX de Murata
Filtros de supresión de EMI que admiten corriente elevada, amplia frecuencia y montaje SMD.
Murata Electronics NFM 3-Terminal Filter Capacitors
Low ESL capacitors for noise measurement and power decoupling of highspeed electrical devices.
THERMISTORS
Murata Electronics PRF PTC Thermistors
Offers a fast response time, 470Ω to 10kΩ resistance range, and 2mm x 1.25mm maximum dimensions.
Murata Electronics PRG Series PTC Thermistors
Posistors for overcurrent protection, voltage rating up to 32V, and a current range of 10mA to 75mA.
CERALOCK
Murata Electronics CERALOCK® Ceramic Resonators
Feature built-in load capacitor, small package, low-profile, and high-density mounting.
CRYSTAL UNITS
Murata Hybrid Crystal Resonator SMD Crystals
Smaller and lower cost than standard quartz crystals while maintaining the precision of quartz.
More Automotive Products
Murata Electronics Automotive Products
Features a wide selection of high-reliability, automotive-grade, and AEC-Q200-qualified products.
Related Product
Murata GCM Multilayer Ceramic Capacitors
Designed to provide excellent pulse responsibility and noise reduction at high frequencies.
- Murata