- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Murata
- Vital Sign Monitoring Patch - Murata
Murata Vital Sign Monitoring Patch
Murata Vital Sign Monitoring Patches feature multiple components that, when combined, can create vital sign cardio patches. A vital monitoring patch is a wireless, battery-powered wearable device using one or more sensors for the diagnosis and monitoring of various health parameters. The device continuously gathers data from the patient and then transmits data wirelessly to a remote location. Technology advancements, including higher accuracy sensors, miniaturization of components, and power sources, have facilitated the increased adoption of these wearable devices to monitor one’s health and improve quality of life.
Block Diagram
Capacitors
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
Murata Electronics Condensadores de alta tensión serie GRM
Ofrecen un rango de tensión entre 250 V y 3,15 kV
EMI
Murata Electronics Cuentas de ferrita con chip EMIFIL® serie BLM de Murata
Corriente nominal de tipo inductor de 50 mA hasta 10 A.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata Bobinas cebadoras de modo común DLM / filtros de ruido
Permiten la supresión de ruido para líneas de señales diferenciales sin distorsión en la transmisión de señales.
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics Inductores fijos de serie LQM
Amplios rangos de corriente nominal, valores de inductancia y tamaños en una estructura protegida magnéticamente.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
RFID
Murata Electronics Módulo CI RFID LXMS33HCNG-134 HF MAGICSTRAP®
CI RFID de banda HF de pequeño tamaño con antena integrada.
Murata Etiqueta RFID UHF RAIN sobre metal LXTBKZMCMG-010
Etiqueta diseñada para ser utilizada sobre superficies metálicas y para funcionar en toda la banda de frecuencia UHF.
RF Filters
Murata LFB Band-Pass Filters
Offers a footprint as small as 1mm x 0.50mm and a maximum thickness of 0.4mm to 1.4mm.
Murata LFH High-Pass Filter
Based on ceramic multilayer technology, comes in an ultra-small package with a 0.3mm profile.
Murata LFL Low-Pass Filters
Based on ceramic multilayer technology, offers stable high selectivity up to very high frequency.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata BLUETOOTH® Modules
Offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops.
Murata Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules
Connects to the internet directly, providing flexible wireless technology for IoT products.
Related Applications
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata