- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- Murata
- Auto Injectors & Insulin Pens - Murata Electronics
Murata Electronics Auto Injectors & Insulin Pens
Murata Electronics Auto Injectors and Insulin Pens include components that address the advances in miniaturization and cloud connectivity. Patients want and need auto injectors and insulin pens that make daily health management simpler and more efficient. To achieve this, compact components and reliable wireless communication are required. Murata delivers both with an extensive product portfolio that features reliable components, ensuring patients receive accurate dosages.
Block Diagram
Capacitors
Murata Electronics GRM General Purpose Ceramic Capacitors
Achieves large capacity & a small size in a multilayer structure, high reliability with no polarity.
Murata Electronics GJM High-Frequency Ceramic Capacitors
Ultra small, for applications in the 500MHz to 10GHz range.
EMI
Murata Electronics Cuentas de ferrita con chip EMIFIL® serie BLM de Murata
Corriente nominal de tipo inductor de 50 mA hasta 10 A.
Murata Electronics NFZ Chip Noise Filters
Designed to suppress the noise of audio lines such as Class D amplifier, low DC resistance.
Murata DLW Common Mode Choke Coils
Offers high impedance in the high-frequency band for more effective noise suppression.
Murata Bobinas cebadoras de modo común DLM / filtros de ruido
Permiten la supresión de ruido para líneas de señales diferenciales sin distorsión en la transmisión de señales.
Inductors
Murata Electronics LQW Wirewound Type Inductors
Offers a high Q value, giving them ideal attenuation characteristics inside the passband of filters.
Murata Electronics LQP RF Film Type Inductors
Offered in a case size range from 01005 to 0603, supporting the trend toward miniaturized sizes.
Murata Electronics LQG Multilayer Type Inductors
Multilayer structure provides a good overall balance between the L value tolerance, current, & size.
Murata Electronics Inductores fijos de serie LQM
Amplios rangos de corriente nominal, valores de inductancia y tamaños en una estructura protegida magnéticamente.
Murata Electronics Inductores de bobina de cable LQH de Murata
Ofrecen alta inductancia y baja resistencia de CC.
Murata DFE High Current Metal Inductors
Magnetic iron powder ensures large current capabilities, flat wire offers low DC resistance.
RFID
Murata Electronics Módulo CI RFID LXMS33HCNG-134 HF MAGICSTRAP®
CI RFID de banda HF de pequeño tamaño con antena integrada.
Murata Etiqueta RFID UHF RAIN sobre metal LXTBKZMCMG-010
Etiqueta diseñada para ser utilizada sobre superficies metálicas y para funcionar en toda la banda de frecuencia UHF.
Sensors
Murata Electronics NCU NTC Thermistors
Excellent solderability and high stability with excellent long time aging stability.
Murata Electronics MRMS AMR Sensors
Detects a horizontal magnetic field, allowing a single magnet to support multiple sensing positions.
Timing
Murata XRCx HCR Hybrid Crystal Resonators
Compact, low-cost resonators with accuracy of less than ±100ppm for consumer and industrial markets.
Wireless
Murata BLUETOOTH® Modules
Offer solutions that enable direct, low-power connections with smartphones, tablets, and laptops.
Murata LPWA & LORAWAN Modules
LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments.
Related Solutions
Murata Electronics Medical & Healthcare Applications
Features components essential for both established and emerging applications.
Videos
- Murata Electronics