Molex Pico-Clasp Wire-to-Board Connectors
Molex Pico-Clasp Wire-to-Board Connectors are small pitch (1.00mm) wire-to-board connectors with positive lock. Pico-Clasp 1.00mm pitch connectors come in single-row and dual-row configurations. The series offers friction and positive locks for various application needs. Pico-Clasp is designed for various connections in flat panel displays (FPD). This Molex connector system is also ideal for use in notebook PCs and other compact devices.Features
- Small pitch for positive lock W2B crimp system
- Provides space savings for mounting other components
- Inner positive lock (6 to 50 circuit sizes)
- Prevent wire hooking
- Blocks direct wire weight and prevent lock lever leaning
- Strong mating retention and clear click feeling
- Outer positive lock (3 to 5 circuit sizes) ensures strong mating retention and clear click feeling
- Low mating and unmating forces for easy connector insertion and extraction
- Wide header variations provides design flexibility
Specifications
- 50V voltage rating
- 1.0A (28AWG to 30AWG), 0.8A (32AWG) current ratings
- 20mΩ maximum contact resistance
- 100MΩ minimum insulation resistance
- 250VAC for 1 minute dielectric strength
- 4.9N (0.5kgf) minimum terminal retention force
- 30 cycles of durability
- -40°C to +85°C operating temperature range
Applications
- Plasma display panel (PDP) TVs
- Liquid crystal display (LCD) TVs
- Notebook PC
- Other compact devices
Three Locking Types
Videos
Medical Stream Content Hub
View the Medical Stream Content Hub, a digital think tank.
Additional Resources
Publicado: 2016-03-18
| Actualizado: 2024-09-02