Molex Sistema de conectores sellados MXP120™
El sistema de conectores sellados MXP120™ de Molex es un sistema de conexiones en línea con terminales de 1,20 mm de alto rendimiento para automoción y vehículos comerciales. El uso de terminales de 1,20 mm minimiza la superficie de contacto de los conectores y el tamaño del paquete en comparación con conectores con una inclinación de 1,50 mm. Estos conectores de la serie MXP120 están conformes con USCAR y alcanzan los niveles de rendimiento T3-V2-S2 para aplicaciones de sistemas de seguridad en vehículos. Los contactos tienen un régimen de 13 A y las carcasas están selladas para soportar entornos de pulverización a alta presión.Características
- 4mm pitch connection system based on 1.20mm terminals
- Meets medium-power application requirements up to 13A
- Suitable for most sealed harnessing applications
- Single wire seal (SWS) connection system with robust perimeter seal
- Withstands high-pressure spray environments
- Reduced package size when compared to existing 1.50mm connection systems
- Offers significant space-savings for confined design parameters
- Accommodates wire gauges up to 1mm²
- Limits connector pitch to 4mm with SWS
- Compatible with AK and USCAR interfaces
- Confirms global acceptance and marketability
- Female receptacles feature long shrouds for 1 by 4 circuit and above (short shrouds for below 4-circuit)
- Ensures all circuit sizes and keying options are scoop proof
- Female receptacles with Independent Secondary Locking (ISL) Male blade connectors with Primary Lock Reinforcement (PLR)
- Ensures efficient terminal positioning and detection of partial installation of terminals
- Female receptacles feature integral locking-latch with bridge protection and audible click
- Secure mating performance
- Avoids damage to the latch during packaging and transit
Aplicaciones
- Airbags - steering wheel / side / curtain
- Door-lock mechanisms
- Emission controls
- Exterior lighting
- Fuel injection
- Ignition coil
- Safety / Chassis
- Safety Restraint Systems (SRS)
- Seat-belt pretensioners
- Supplemental Inflatable Restraints (SIR)
- Turn signal lamps
- Any medium-power sealed applications up to 13A
Additional Resources
Vídeos
Publicado: 2014-02-24
| Actualizado: 2023-04-20