Molex 501912 Series .3mm Pitch FPC Connectors

Molex 501912 Series 0.3mm Pitch FPC Connectors feature the SMT Easy-On™ front flip actuator for simplified cable insertion. With a mated height of 1.8mm and a design-flexible 15 to 45 circuits, Molex 501912 Series 0.3mm Pitch FPC Connectors include an LIF contact design that holds the cable in place for easy actuation. The gold-plated contacts have space under the connector body for easy tracing and component placement.

Specifications

  • 0.2A maximum current per contact
  • 50VAC voltage
  • Right angle orientation
  • Surface mount design
  • FPC wire/cable type
  • -40°C +105°C operating temperature range
View Results ( 2 ) Page
Número de referencia Hoja de datos Número de posiciones Descripción
503566-3302 503566-3302 Hoja de datos 33 Position Conectores FFC y FPC Easy-On .3mm FPC Conn RA 33Ckt
503566-3902 503566-3902 Hoja de datos 39 Position Conectores FFC y FPC Easy-On .3mm FPC Conn RA 39Ckt
Publicado: 2008-08-14 | Actualizado: 2022-03-11