Mini-Circuits ZMIQ Coaxial I/Q Mixers

Mini-Circuits ZMIQ Coaxial I/Q Mixers feature 50Ω impedance and a high input IP3 of +25dBm typical in a small package. These wideband mixers are usable as an image-reject mixer and a single-sideband (SSB) converter. The robust housing of these mixers features SMA female or 1.85mm/2.92mm female connectors. Mini-Circuits ZMIQ Coaxial I/Q Mixers are ideal for a variety of applications, including 5G mmW and backhaul radio, test and measurement equipment, satellite communications, and radar and military systems.

Features

  • Common
    • Usable as image reject mixer and SSB converter
    • 50Ω impedance
    • High input IP3, +25dBm typical
    • Small size
  • ZMIQ-34H-K+
    • Wideband RF and LO, 10GHz to 30GHz
    • Wideband IF, DC to 7GHz
    • Excellent image rejection, typical 30dB
    • Excellent sideband suppression, typical 30dB
    • High LO-RF isolation, typical 35dB
    • SMA on IF ports and 2.92mm connectors on RF and LO ports
  • ZMIQ-44H-K+
    • Wideband RF and LO, 18GHz to 40GHz
    • Wideband IF, DC to 7GHz
    • Excellent image rejection, typical 29dB
    • High LO-RF isolation, typical 42dB
    • 2.92mm connectors at RF- and LO-ports, and SMA on IF-I and -Q ports
  • ZMIQ-143H-S+
    • Wideband RF and LO, 5GHz to 14GHz
    • Wideband IF, DC to 3GHz, operational up to 7GHz
    • Excellent image rejection, typical 28dB
    • Excellent sideband suppression, typical 30dB
    • SMA connectors on all ports
  • ZMIQ-243H-K+
    • Wideband RF and LO, 6GHz to 24GHz
    • Wideband IF, DC to 6GHz
    • Excellent image rejection, typical 30dB
    • High LO-RF Isolation, typical 38dB
    • 2.92mm connectors at RF- and LO-ports, and SMA on IF-I and -Q ports
  • ZMIQ-653H-E+
    • Super wideband RF and LO, 18GHz to 65GHz
    • Excellent IF bandwidth, DC to 20GHz
    • High L-R isolation, 42dB typical
    • Usable as up and down converter
    • Rugged, 1.85mm/2.92mm connectorized housing

Applications

  • 5GmmW and backhaul radio
  • Test and measurement equipment
  • Satellite communications
  • Radar and military systems
View Results ( 5 ) Page
Número de referencia Hoja de datos Frecuencia IF Frecuencia LO Frecuencia RF
ZMIQ-34H-K+ ZMIQ-34H-K+ Hoja de datos 0 Hz to 7 GHz 10 GHz to 30 GHz 10 GHz to 30 GHz
ZMIQ-143H-S+ ZMIQ-143H-S+ Hoja de datos 3 GHz 5 GHz to 14 GHz 5 GHz to 14 GHz
ZMIQ-653H-E+ ZMIQ-653H-E+ Hoja de datos 0 Hz to 20 GHz 18 GHz to 65 GHz 18 GHz to 65 GHz
ZMIQ-243H-K+ ZMIQ-243H-K+ Hoja de datos 6 GHz 6 GHz to 24 GHz 6 GHz to 24 GHz
ZMIQ-44H-K+ ZMIQ-44H-K+ Hoja de datos 7 GHz 18 GHz to 40 GHz 18 GHz to 40 GHz
Publicado: 2023-06-16 | Actualizado: 2025-11-03