Mini-Circuits ZFL Coaxial Low Noise Amplifiers
Mini-Circuits ZFL Coaxial Low Noise Amplifiers provide a 2.9dB low noise figure and a 0.1MHz to 1200MHz wideband frequency range. The ZFL components feature a 17V maximum DC voltage and a +5dBm input RF power. The Mini-Circuits ZFL Coaxial Low Noise Amplifiers offer a -20°C to +71°C operating temperature in a Y460 package.Features
- Wideband range of 0.1MHz to 1200MHz
- Rugged, shielded case
- Gain control of 60dB typ.
- Gain control voltage of 0V to +5V
- Variable gain of +34db to -26dB
- Low noise figure of 2.9dB typ.
- Protected by US Patent 6,943,629
Applications
- VHF/UHF
- Cellular
- Small signal amplifiers
Outline Dimensions
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Frecuencia de operación | NF - Valor de ruido |
|---|---|---|---|
| ZFL-1000LN+ | ![]() |
100 kHz to 1 GHz | 2.9 dB |
| ZFL-500LN-BNC+ | ![]() |
||
| ZFL-1000LNB+ | ![]() |
100 kHz to 1 GHz | 2.9 dB |
| ZFL-1200GH+ | ![]() |
10 MHz to 1.2 GHz | 5.5 dB |
Publicado: 2021-05-13
| Actualizado: 2024-09-12