Minebea M Series Motors with Batteryless Absolute Encoders
Minebea M Series Motors with Batteryless Absolute Encoders detect the rotor position in the absence of power, which eliminates the need for a backup battery. These encoders consist of magnetic sensors that track the angles of three gears that symbolize the hands of a clock. The Minebea M series batteryless encoders calculate the position of the output shaft from the angles of three gears. These encoders provide high-speed travel over long distances. The M series batteryless encoders offer short-distance positioning with low vibration and high accuracy. These encoders are ideal for laboratory and industrial automation applications.Features
- Agile stop-and-go movement
- Rapid short-distance positioning
- High-speed travel over longer distances
- Short-distance positioning with low vibration and high accuracy
Applications
- Clinical automation
- Semiconductors manufacturing equipment
- Industrial automation
- Visual inspection equipment
Datasheets
Videos
View Results ( 9 ) Page
| Número de referencia | Hoja de datos | Torque de sujeción mínimo | Valor de corriente | Inercia del rotor | Calibre del cable | Dimensiones |
|---|---|---|---|---|---|---|
| M11PMK043CMB03 | ![]() |
100 mN-m | 1.5 A | 8 g-cm2 | 26 AWG | 28 mm x 28 mm x 49 mm |
| M11PMK142CMB03 | ![]() |
145 mN-m | 1.5 A | 13 g-cm2 | 26 AWG | 28 mm x 28 mm x 57 mm |
| M11PMK241CMB03 | ![]() |
200 mN-m | 1.5 A | 16 g-cm2 | 26 AWG | 28 mm x 28 mm x 68 mm |
| M17PMFA34CMB03 | ![]() |
690 mN-m | 2 A | 162 g-cm2 | 28 AWG | 42 mm x 42 mm x 74 mm |
| M17PMK340CMB03 | ![]() |
290 mN-m | 2 A | 50 g-cm2 | 28 AWG | 42 mm x 42 mm x 52 mm |
| M17PMK440CMB03 | ![]() |
510 mN-m | 2 A | 75 g-cm2 | 28 AWG | 42 mm x 42 mm x 62 mm |
| M23KMH049CMB03 | ![]() |
1300 mN-m | 2 A | 320 g-cm2 | 28 AWG | 56.4 mm x 56.4 mm x 69 mm |
| M23KMH744CMB03 | ![]() |
1800 mN-m | 3 A | 490 g-cm2 | 28 AWG | 56.4 mm x 56.4 mm x 91 mm |
| M23KMK358CMB03 | ![]() |
800 mN-m | 1.7 A | 180 g-cm2 | 28 AWG | 56.4 mm x 56.4 mm x 64 mm |
Publicado: 2024-04-18
| Actualizado: 2025-08-06