Mikroe MIKROE-3010 2x 30W Amp Click

Mikroe MIKROE-3010 2x 30W Amp Click is a class-D audio amplifier with extreme output power in a small form factor. This Click board™ with no heatsinks employs an amplifier IC having the efficiency greater than 90%. The efficiency boost mode of the amplifier IC dynamically reduces the current ripple of the external LC filter and current in idle mode. Mikroe MIKROE-3010 2x 30W Amp Click offers integrated self-protection circuits including overvoltage, under-voltage, and over-temperature protection, output DC offset detection, as well as short circuit detection.

The main component of the MIKROE-3010 2x 30W Amp Click is the Texas Instruments TPA3128, 2x30-W class-D amplifier with low idle power dissipation and very low RDSON from Texas Instruments. The 2x 30W Amp click is designed to work with 2 channels of a single-sided audio source connected via the 3.5mm stereo audio jack provided onboard. This MIKROE-3010 Click is suitable for applications that require an output amplification with very low noise and Total Harmonic Distortion (THD). Typical applications include wireless BLUETOOTH® speakers, mini and micro audio components, and home theater systems.

Features

  • High output power with a reasonably low voltage and no heatsinks
  • Low THD and SNR
  • Integrated detections
    • Shortcircuit detection
    • Output DC offset detection
  • 5V input voltage
  • GPIO interface
  • Inbuilt protections
    • Overvoltage protection
    • Under voltage protection
    • Overtemperature protection

Applications

  • Wireless BLUETOOTH® speakers
  • Home theater systems
  • Mini and micro audio components

Overview

Block Diagram - Mikroe MIKROE-3010 2x 30W Amp Click

Videos

Publicado: 2018-09-04 | Actualizado: 2022-09-12