Mikroe MIKROE-2964 Cap Touch 2 click
Mikroe MIKROE-2964 Cap Touch 2 click is a capacitive touch sensing board that features the advanced CAP1166 touch/proximity sensor IC. The IC is has a range of different touch/proximity functionalities for the development of robust touch interfaces. The sensor has six touch-sensitive channels, six independent LED drivers, and several operating modes, including touch sensor linking, and pulsing and breathing effects. Mikroe MIKROE-2964 also supports Multiple Touch Pattern Detection (MTPD), and press-and-hold function. Capacitive touch sensor inputs are protected from false detections, caused by low noise and RF interferences. The MIKROE-2964 provides very reliable touch-sensing functionality.Features
- On-board modules Microchip CAP1166 6-Channel Capacitive Touch Sensor with 6 LED Drivers
- Reliable capacitive touch detection technology
- Noise filtering
- Six input channels
- Six programmable LED drivers
- Press and hold function
- Automatic recalibration and programmable sensitivity for each channel
- SPI interface
- 3.3V input voltage
Applications
- Desktop or notebook computers
- LCD/TFT monitors
- Consumer electronics
- Home appliances
- Applications needing a touch-activated user interface
Videos
Overview
Publicado: 2018-07-18
| Actualizado: 2022-10-07