Mikroe H-Bridge 4 Click
Mikroe H-Bridge 4 Click features the AP1010AEN two-channel H-Bridge motor driver compatible with a motor operating voltage of up to 18V. The click can drive two DC motors or one stepper motor. The protection circuit has voltage lockout, thermal shutdown, and overcurrent protection circuits. The overcurrent protection circuit can be disabled with the DIS OCP terminal.Features
- AP1010AEN, which is a 2ch H-Bridge motor driver compatible with a motor operating voltage of 18V
- The protection circuit has an under voltage lockout circuit, thermal shutdown circuit, and overcurrent protection circuit, and overcurrent protection circuit can be disabled with the DIS OCP terminal
- GPIO interface
- mikroBUS compatibility
- M (42.9mm x 25.4mm) click board size
- 5V, 3.3V input voltage
Overview
Publicado: 2019-11-25
| Actualizado: 2023-11-29