Mikroe MIKROE-6242 3D Hall 14 Click

Mikroe MIKROE-6242 3D Hall 14 Click is a compact, high-precision position sensing add-on board. The Mikroe MIKROE-6242 features the MLX90394, a 3-axis magnetometer based on Melexis' Triaxis® Hall technology. This sensor offers low power consumption, excellent noise performance, and flexible measurement modes, including intelligent wake-up functions for efficient power management. It uses a standard 2-wire I2C interface, supporting fast-mode frequencies up to 1MHz. The board also includes an innovative Click Snap design for easy detachment and autonomous operation. The board is ideal for battery-powered tools, household appliances, industrial machinery, smart home devices, and security systems.

Features

  • Onboard Melexis MLX90394 3-axis magnetometer 
  • Based on Triaxis Hall technology for high-precision position sensing
  • Low-power consumption
  • Excellent noise performance
  • Flexible measurement modes
  • Intelligent wake-up modes for efficient power management
  • Standard 2-wire I2C interface
  • Innovative Click Snap design for easy detachment and autonomous operation of the sensor area, interrupt signal
  • ClickID
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Battery-powered tools
  • Household appliances
  • Industrial machinery
  • Smart home devices
  • Home security systems

Overview

Mikroe MIKROE-6242 3D Hall 14 Click
Publicado: 2024-08-19 | Actualizado: 2024-09-24