Adafruit Feather Boards
Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.Basic
Adafruit Feather 32u4 Basic Proto Board
Dev board featuring the 8MHz ATmega32u4 MCU with 3.3V logic/power; supports portable projects.
Adafruit Feather M0 Basic Proto Board
Thin, lightweight development board featuring an ATSAMD21G18 ARM Cortex M0 processor.
Adafruit Quad 2x2 FeatherWing Kit with Headers
Prototyping add-on and more for all Feather boards.
Adafruit Quad Side-By-Side FeatherWing Kit with Headers
Prototyping add-on and more for all Feather boards.
Adafruit AirLift FeatherWing ESP32 WiFi Co-Processor
Allows for adding the powerful ESP32 as a WiFi co-processor.
Adafruit ISM330DHCX + LIS3MDL FeatherWing 9-DoF IMU
Features two sensors that provide 9 degrees of full-motion data.
Data Loggers
Adafruit Feather 32u4 Adalogger
All-in-one data logger with MicroSD holder; features an 8MHz ATmega32u4.
Adafruit Feather M0 Adalogger
All-in-one Cortex M0 data logger; features an ATSAMD21G18 ARM Cortex M0 processor.
HUZZAH Development Boards
Adafruit Feather HUZZAH with ESP8266 Wi-Fi®
All-in-one ESP8266 WiFi dev board with ESP8266 Wi-Fi® MCU and built-in USB and battery charging.
Adafruit HUZZAH32 ESP32 Wi-Fi® Feather Board
Manufactured using the official Espressif Dual-Core Wi-Fi® Dual-Mode Bluetooth® WROOM32 module.
Adafruit Feather HUZZAH32 ESP32 Breakout Board
All-in-one Wi-Fi Development Board based on the integrated dual-core ESP32 Wi-Fi Module.
BLE and Arduino Compatible Boards
Adafruit Feather 32u4 Bluefruit LE with Stacking Headers
All-in-one Arduino-compatible + Bluetooth Low Energy device with built-in USB and battery charging.
Adafruit Feather 328P - Atmega328P 3.3V @ 8 MHz
A development board for the classic "Arduino" chip ATmega328P.
Adafruit Feather 32u4 Bluefruit with Headers
All-in-one Arduino-compatible + Bluetooth Low Energy board with built in USB and battery charging.
Adafruit Feather 32u4 Bluefruit LE Development Board
All-in-one Arduino-compatible + BLUETOOTH® LE dev board with built-in USB and battery charging.
Adafruit Feather M0 Bluefruit LE Development Board
All-in-one Arduino-compatible and BLUETOOTH® Low Energy dev board.
Adafruit Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards
All-in-one Arduino-compatible + high speed, reliable Wi-Fi with built-in USB and battery charging.
Adafruit WICED Wi-Fi Feather Development Board
Wi-Fi dev board based on the Infineon WICED Wi-Fi platform and STM32F205 ARM Cortex M3 processor.
Adafruit Feather M0 Wi-Fi® with uFL - ATSAMD21 + ATWINC1500
All-in-one Arduino-compatible, reliable, high-speed Wi-Fi® development board.
Adafruit Placa de desarrollo Feather nRF52 Bluefruit LE
Placa de desarrollo todo en uno compatible con Arduino y BLE con un bajo consumo de energía.
Adafruit Feather nRF52 Pro BLUETOOTH® Low Evergy 5.0 Board
Evaluates nRF52832 ICs and provides USB serial with battery charging.
Adafruit Feather M0 WiFi Dev Board with Stacking Headers
Thin, light development board designed to be a new standard for portable microcontroller cores.
Adafruit nRF52840 Feather Express Add-On Board
BLUETOOTH® Low Energy and native USB support featuring the nRF52840.
Radio Boards
Adafruit Feather 32u4 900MHz RFM69HCW Packet Radio
900MHz RFM69HCW microcontroller packet radio transceiver with built-in USB and battery charging.
Adafruit Feather 32u4 433MHz RFM69HCW Packet Radio
433MHz MCU packet radio transceiver module with built-in USB battery charging.
Adafruit Feather 32u4 RFM95 LoRa Radio
900MHz MCU with a LoRa packet radio transceiver and built-in USB and battery charging.
Adafruit Feather 32u4 RFM96 LoRa Radio
433MHz LoRa packet radio transceiver with built-in USB and battery charging.
Adafruit Feather M0 900MHz RFM69HCW Packet Radio
900MHz MCU with an RFM69HCW packet radio transceiver with built-in USB and battery charging.
Adafruit Feather M0 433MHz RFM69HCW Packet Radio
433MHz MCU with RFM69HCW packet radio transceiver and built-in USB and battery charging.
Adafruit Feather M0 900MHz RFM95 LoRa Radio
MCU with a 900MHz LoRa packet radio transceiver with built-in USB and battery charging.
Adafruit Feather M0 433MHz RFM96 LoRa Radio
MCU with a 900MHz LoRa packet radio transceiver with built-in USB and battery charging.
Express Board
Adafruit Feather M0 Express
Designed for use with the CircuitPython, a beginner-oriented flavor of MicroPython.
FeatherWings
Adafruit FeatherWings expand the functionality of the Feather Boards. Using FeatherWings, designers can add functions such as prototyping, added display options, real-time clocks, DC motors and steppers, power relays, GPS, Ethernet, packetized radio, and Music Makers.
Some of the display options Feather Wings can add include touchscreens, OLEDs, RGB LEDs, and CharliePlex LED matrix displays.
Learn More About
NeoPXL8 FeatherWing
Mini Color TFT with Joystick FeatherWing
DotStar FeatherWing Board
AMG8833 Sensor Evaluation Board
Joy FeatherWing Controller
INA219 Sensor Development Kit
Medium One Prototyping Sandbox
Jumpstart your IoT project with Medium One Prototyping Sandbox. Medium One provides a cloud-based platform that enables developers to send event data via a ready-to-use Application Programming Interface (API), which in turn triggers workflows in real-time. Workflows are based on python scripts that simply call built-in Medium One libraries and services. It’s that easy! Just create your own python-based workflows and instantly start processing your data. Medium One provides Intelligence on every event in real-time.
Accessories
Adafruit RGB Matrix Featherwing Kit for M0 & M4 Feathers
Used to create dazzling light up projects quickly and easily.
Adafruit Feather Stacking Headers
12-pin and 16-pin female headers that designers can pair with any of the Feather boards.
Adafruit Feather Header Kit
Includes one 12-pin header and one 16-pin female header.
Adafruit Short Feather Headers Kit
Includes two 5mm female headers (12-pin and 16-pin headers); minimizes space.
Adafruit JST 2-pin Extension Cable with On/Off Switch
PH2 female/male JST 2-pin extension cable; turns on-and-off Lithium Polymer batteries.
Adafruit RGB Matrix FeatherWing Kit for nRF52840 Feathers
Designed to easily create projects that feature 16- and 32-pixel tall matrix boards.
- Adafruit