Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Power Dividers
Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Power Dividers feature SMA and N-type interfaces with 2- and 4-way divisions. These power dividers feature a coated aluminum housing material with tri-alloy plated connectors. Frequencies ranging from 0.5GHz to 40GHz are supported, with a forward input power up to 30W or 35W. Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Power Dividers are suitable for a variety of applications, including cellular base stations, active antenna systems, 5G network hardware, and GPS systems.Features
- 6GHz operation
- Coated aluminum construction
- SMA and N interfaces
- 2- and 4-way divisions
Applications
- Cellular base stations
- Public safety systems
- Wi-Fi® network hardware
- Active antenna systems
- 5G network hardware
- GPS systems
Specifications
- 0.5 to 40GHz frequency range
- 50Ω nominal impedance
- ±2° or ±5° amplitude unbalance
- Chemical conversion coated aluminum housing material
- Tri-alloy plated brass connector material
- Silver-plated beryllium copper center contact
- -60°C to +85°C operating temperature range
Publicado: 2022-09-26
| Actualizado: 2025-06-09