Micron LPDDR4 Memory
Micron LPDDR4 Memory is optimized to address power consumption issues in battery-operated applications. These memory devices offer 33% faster peak bandwidth compared to DDR4. The LPDDR4 Memory provides 5 times lower power consumption in standby mode compared to standard DRAM. These Memory Devices feature Multi-Chip Package (MCP) and Package-on-Package (PoP) designs that save PCB space. The LPDDR4 Memory Devices optimize x16, x32, and x64 configurations and offer BOM savings for certain applications. The LPDDR4 Memory combines performance, power, latency, and physical space, which makes it energy-efficient. These LPDDR4 Memory Devices are suitable for handsets, battery-operated applications, and ultra-portables.Features
- Optimized to address power consumption issues in battery operated applications
- 5 times lower power consumption in standby mode compared to standard DRAM
- Multi-Chip Package (MCP) and Package-on-Package (PoP) designs that save PCB space
- 33% faster peak bandwidth compared to DDR4
Applications
- Automotive:
- ISO 9001/IATF 16949 quality management systems
- AEC-Q100 qualification methodology
- Zero defect approach
- Industrial:
- POS/retail, smart/surveillance cameras, and wearables up to 128Gb LP2/LP3/LP4/LP5
- M2M modules
- 3G/4G wireless networks with up to 4Gb LP1/LP2 MCPs
- 5G wireless networks with up to 8Gb LP4 MCPs
- Consumer:
- Micron provides differentiated solutions for cost optimization and innovation
- Micron memory uses cutting-edge development which is rigorously tested for a wide range of applications
- LPDRAM portfolio is available in a wide range of POP packages for small form factor applications
Publicado: 2021-03-02
| Actualizado: 2025-11-27