Inicio
Productos MÁS RECIENTES
Noticias por fabricante
Mikroe
Power Management Click Boards - Mikroe
Mikroe Power Management Click Boards
Enlarge
Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.
Power Management Categories
Featured Products
A versatile battery operated power manager.
A buck-boost voltage regulator that combines buck conversion and boost conversion.
Drives RGB LEDs with up to 30mA per segment, via the digital I2 C interface.
Drives an array of high-power LEDs with a constant current up to 1.5A.
A DC/DC voltage converter device designed to output both positive and negative voltages.
Supercapacitor charger that provides continuous power for a load connected to the output terminals.
A high-efficiency step-down converter that provides 3.3V on its output.
Placa complementaria compacta para comunicación en red RS485.
Mejora fácilmente las placas Arduino UNO y se adapta a la distribución de pines de Arduino UNO para añadir funciones.
Una placa complementaria compacta con un controlador de motor de CC con escobillas.
Pequeña placa complementaria que detecta con precisión CA/CC.
Placa de complemento compacta que aumenta las tensiones de entrada bajas hasta obtener una salida estable utilizando el XCL105B331H2-G.
Una placa complementaria compacta desarrollada para aumentar las capacidades energéticas de los dispositivos.
View All Click Boards
Add functionality to mikroBUS™ development boards with zero hardware configuration.
Enlarge
Publicado: 2019-04-10
| Actualizado: 2025-08-21