Microchip Technology MCP48FVBx/FEBx Volatile/Nonvolatile DACs
Microchip Technology MCP48FVBx/FEBx Volatile/Nonvolatile DACs are single- and dual-channel buffered voltage output DACs with volatile/nonvolatile memory. These DACs use the SPI-compatible serial interface that supports 20MHz writes and 10MHz reads, and their input buffers support interfacing with low-voltage digital devices. The MCP48FVBx/FEBx DACs can select the VREF pin, the device VDD, or the internal band-gap voltage as its voltage. The output buffer's gain can be set to 1 or 2 when the VREF pin is used. These DACs offer rail-to-rail output, 7.8µs fast settling time, power-on/brown-out reset protection, and low power consumption. The Microchip Technology MCP48FVBx/FEBx DACs are available in a 10-lead MSOP package and operate within the -40°C to +125°C temperature range. These DACs are ideal for PC peripherals, low-power portable instrumentation, data acquisition systems, set-point or offset trimming, and sensor calibration.Features
- Operating voltage range
- 2.7V to 5.5V (full specifications)
- 1.8V to 2.7V (reduced device specifications)
- Output voltage resolutions
- 8-bit: MCP48FVB0X/MCP48FEB0X (256 steps)
- 10-bit: MCP48FVB1X/MCP48FEB1X (1024 steps)
- 12-bit: MCP48FVB2X/MCP48FEB2X (4096)
- Rail-to-rail output
- 7.8µs fast settling time
- DAC voltage reference source options
- Device VDD
- External VREF pin (buffered or unbuffered)
- Internal band-gap (1.22V typical)
- Output gain options
- Unity (1x)
- 2x
- Power-on/brown-out reset protection
- Power-down modes
- Disconnects output buffer (high impedance)
- Selection of VOUT pull-down resistors (100kΩ or 1kΩ)
- Low power consumption
- SPI interface
- Supports '00' and '11' modes
- Up to 20MHz writes and 10MHz reads
- Input buffer support interfacing to low-voltage digital devices
- 10-lead MSOP package
- -40°C to +125°C operating temperature range
Applications
- Set-point or offset trimming
- Sensor calibration
- Low-power portable instrumentation
- PC peripherals
- Data acquisition systems
- Motor control
Datasheets
Publicado: 2020-01-30
| Actualizado: 2024-07-11