METZ CONNECT PR015 Terminal Blocks
METZ CONNECT PR015 Terminal Blocks are THR solderable, fittable without loss of poles, and feature a 5.00mm centerline. Specifications for these terminal blocks include a 10A current rating, a 2- to 24-pole range, a 3.4mm solder pin length, and a wide operating temperature range of -40°C to +105°C. These terminal blocks are built with PA46 insulating material, CuZnPb contact pin material, and Ni + Ag contact pin surface. METZ CONNECT PR015 Terminal Blocks offer an IP00 protection class rating and ISO 2768-mH tolerance.
Features
- Pin header, THR solderable
- 5.00mm centerline
- Fittable without loss of poles
- 3.4mm solder pin length
- 2- to 24-pole range
- CTI 400 insulation material class
- 3.7mm clearance/creepage distance
- IP00 protection category
- 10A rated current
- 250V to 500V rated voltage
- 4kV rated test voltage
- -40°C to +105°C operating temperature range
- V0 flammability class
- PA46 insulating material
- CuZnPb contact pin material
- Ni + Ag contact pin surface
- ISO 2768-mH tolerance
Dimensions
Datasheets
Publicado: 2026-04-09
| Actualizado: 2026-05-07