TE Connectivity

TE Connectivity es un líder mundial en tecnología industrial dedicado a la creación de un futuro más seguro, sostenible, productivo y conectado. Nuestra amplia gama de soluciones de conectividad y sensores, con un uso demostrado en entornos adversos, permite lograr avances en aplicaciones domésticas, industriales, tecnología médica, energía, comunicación de datos y el hogar. Con aproximadamente 80 000 empleados, incluidos más de 7500 ingenieros, trabajando en colaboración con clientes de aproximadamente 140 países, TE se asegura de que CADA CONEXIÓN CUENTE.
-
TE Connectivity Conectores sellados NTSEAL 18P18-position connector that provides an easy-to-use solution for rugged applications.14/05/2026 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.13/05/2026 -
TE Connectivity Sensores de propiedades del aceite OPS3 (OPS)Measures the dynamic viscosity, density, dielectric constant, resistance, and temperature of oils.14/04/2026 -
TE Connectivity HD MATEnet ConnectorsModular and scalable connectors designed for the harsh automotive environment.10/04/2026 -
TE Connectivity Conectores híbridos SPE-M12Fully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.10/04/2026 -
TE Connectivity Conectores de I/O robustos con clasificación IP67 de fijación a presiónFeatures a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.08/04/2026 -
TE Connectivity Antenas externas de montaje en panel ANT-2.4-WRT-MONLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.08/04/2026 -
TE Connectivity Antenas externas de montaje en panel ANT-916-WRT de 915 MHzLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.08/04/2026 -
TE Connectivity Kit de evaluación de CBOTDesigned to evaluate high‑speed MULTIGIG TRX transceiver platform performance.07/04/2026 -
TE Connectivity Nylon 66 Standard Cable TiesProvides reliable wire harnessing, efficient cable management, and robust industrial bundling.01/04/2026 -
TE Connectivity 2.92mm mmWave RF ConnectorsHigh-speed connectors designed to deliver precision performance up to 40GHz.24/03/2026 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennasCombinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor.17/03/2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.16/03/2026 -
TE Connectivity 12G-SDI BNC RF ConnectorsComplies with SMPTE ST 2082, enables transport of 4K/Ultra HD uncompressed video over single cable.12/03/2026 -
TE Connectivity LUMAWISE Endurance BridgesDesigned to connect remotely mounted sensors or control devices to the luminaire.11/03/2026 -
TE Connectivity 25G 0.5mm Free Height ConnectorsConnect computer-on-module (COM) and COM Express modules to carrier boards.02/03/2026 -
TE Connectivity Placas de entrada de cables (CEP)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.26/02/2026 -
TE Connectivity Sensores de presión y alta precisión aislados por medios 8XHIntegrates a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity.23/02/2026 -
TE Connectivity Conectores MezzaWave de 56 GHandles data rates up to 56Gbps PAM4, helping maintain signal integrity in high-density systems.16/02/2026 -
TE Connectivity Conectores AMPFOIL ULTRADesigned for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.06/02/2026 -
TE Connectivity QP 6.5 Multi-Color Wire-to-Board Power ConnectorsHelps PCB manufacturers boost assembly efficiency, color-coding offers clear visual identification.16/01/2026 -
TE Connectivity Antenas FPC combinadas LoRaWAN LPWAN de 433 MHzAntenas FPC versátiles que ofrecen una cobertura de banda ancha de 410 MHz a 470 MHz.23/12/2025 -
TE Connectivity Contactores de CC de alta tensión ECPN y ECPSDiseñados para sistemas de tensión 1500 VCC, incluidos sistemas de almacenamiento de energía en baterías y cargadores de vehículos eléctricos.23/12/2025 -
TE Connectivity CAMM2 Memory ConnectorsFeatures a next-generation memory module interface that is part of the JEDEC JESD318 standard.23/12/2025 -
TE Connectivity Filtros trifásicos y neutros FN3297 y FN3298Mitigación sólida de la interferencia electromagnética para la automatización y los sistemas de climatización industriales.23/12/2025 -