MEAN WELL XLG-25/50 LED Drivers
MEAN WELL XLG-25/50 LED Drivers are 25W and 50W AC/DC LED drivers that feature constant power mode output, high efficiency of up to 90%, and a typical lifetime of more than 50,000 hours. Functions include 3-in-1 dimming (dim-to-off) and adjustable output via a potentiometer. The LED drivers are manufactured on a metal housing design equipped with a functional ground. The IP67-rated ingress protection level makes these LED drivers ideal for indoor and outdoor installations. Additional features include built-in active power factor correction (PFC), low no-load/standby power consumption, -40°C to +90°C operating temperature range, and Type "HL" for class 1, and division 2 hazardous locations. MEAN WELL XLG-25/50 LED Drivers are ideal for LED applications such as street lighting, architectural lighting, bay lighting, and flood lighting.Features
- Constant power mode output
- Metal housing design
- Built-in active PFC function
- Class 2 power unit
- <0.5W no-load/standby power consumption
- IP67 rated indoor or outdoor installations
- <50,000 hours typical lifetime
- Class 2 power unit
- Adjustable output via potentiometer function
- 3-in-1 dimming (dim-to-off) function
- 5-year warranty
Applications
- LED street lighting
- LED architectural lighting
- LED bay lighting
- LED flood lighting
- Type "HL" for use in class 1, and division 2 hazardous locations
Block Diagram
Videos
Additional Resources
Publicado: 2018-12-12
| Actualizado: 2023-01-17