MEAN WELL WDR-60 Industrial DIN Rail Power Supplies
MEAN WELL WDR-60 Industrial DIN Rail Power Supplies are 60W single-phase devices with 180VAC to 550VAC with ultra-wide AC input range. The WDR-60 power supplies are suitable for installation on TS-35/7.5 or 15 DIN rails. These power supplies feature built-in DC OK relay contact, 100% to 120% SVR for adjusting the output voltage, and overvoltage category III. The WDR-60 power supplies operate within an ultra-wide -30°C to +85°C temperature range. These power supplies comply with EN61000-6-2 immunity for the industrial environment. The WDR-60 supplies are suitable for applications such as industrial control systems, semiconductor fabrication, factory automation, electromechanical equipment, and transportation.Features
- 180VAC to 550VAC ultra-wide input for 1-phase or 2-phase
- 32mm slim width
- Protections:
- Short circuit
- Overload
- Overvoltage
- Over-temperature
- 4KVAC I/O high isolation
- Cooling by free air convection
- Suitable for installation on TS-35/7.5 or 15 DIN rails
- -30°C to +85°C ultra-wide operating temperature range
- Overvoltage category III
- DC OK relay contact
- DC output voltage adjustable (+20%)
Applications
- Industrial control systems
- Semiconductor fabrication equipment
- Transportation
- Factory automation
- Electromechanical apparatus
Block Diagram
Publicado: 2019-10-31
| Actualizado: 2023-09-08