MEAN WELL SPUN02 & DPUN02 2W DC/DC Converter Modules

MEAN WELL SPUN02 and DPUN02 2W DC/DC Converter Modules are isolated, unregulated DC/DC converters in a miniaturized SIP7 package. The devices feature international standard pins, high efficiency of up to 87%, and a working temperature range from -40°C to +105°C. Other features include 3KVDC I/P-O/P isolation voltage compliance to EN55032 radiated Class A without additional components and short-circuit protection. The models account for different input voltages of 5V/12V/24V ±10%, 5V/12V/15V output voltage for single output, and ±5V/±12V/±15V for dual outputs. The MEAN WELL SPUN02 and DPUN02 converter modules are ideal for IoT, electrical machinery, information technology, industrial control, and communications equipment that require distributed power architecture and related applications.

Features

  • SIP7 package with industry-standard pinout
  • -40°C to +105°C operating temperature range
  • 3KVDC I/O isolation
  • High efficiency up to 87%
  • Complies with EN55032 radiated Class A without additional components
  • Short-circuit (continuous) and overload protection
  • 3-year warranty

Applications

  • Telecom/datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instruments
  • Analyzers
  • Detectors
  • Data switches
Publicado: 2019-10-10 | Actualizado: 2023-09-07