MEAN WELL NSP-3200 Single Output 3200W Power Supplies
MEAN WELL NSP-3200 Single Output 3200W Power Supplies are enclosed type AC/DC power supplies with a 1U low profile and a high power density up to 37W/inch. The NSP-3200 Power Supplies feature a 90VAC to 264VAC operating input voltage range with outputs of 24VDC and 48VDC. A built-in, thermostatically controlled fan cools the power supplies. The MEAN WELL NSP-3200 Single Output Power Supplies provide design flexibility with various built-in functions, such as output programming, remote ON/OFF control, and auxiliary power. Applications include industrial, automation, telecom, and networking.Features
- Universal AC input, full range
- Built-in active PFC function
- High efficiency up to 94.5%
- Forced air cooling by built-in DC fan
- Output voltage level programmable
- Built-in remote ON/OFF control, remote sense, auxiliary power, and DC OK signal
- Short circuit, overload, overvoltage, and over-temperature protection
- SEMI F47 design
- 1U low profile
- Optional conformal coating
- 5-year warranty
Applications
- Factory control or automation apparatus
- Test and measurement instruments
- Laser related machines
- Aging facility
- Digital broadcasting
- Constant current sources
Specifications
- Output
- 24VDC and 48VDC options
- 67A or 133A rated currents
- 0 up to 133A current range
- 3192W or 3216W rated power
- 300mVp-p or 300mVp-p maximum ripple and noise
- ±1.0% voltage tolerance
- ±0.5% line and load regulation
- Time
- 1500ms set-up
- 60ms rise time at 230VAC, full load
- Typical hold-up times
- 16ms at 230VAC, 70% load
- 8ms at 230VAC, full load
- Temperature ranges
- -20°C to +70°C operating
- -40°C to +85°C storage
- Input
- Voltage ranges
- 90VAC to 264VAC
- 127VDC to 370VDC
- 47Hz to 63Hz frequency range
- 0.97 power factor at 230VAC, full load
- 93.5% or 94.5% efficiency
- 17A typical AC current at 115VAC
- 55A typical inrush current at 230VAC, cold start
- <2mA leakage current at 230VAC
- Voltage ranges
- Relative humidity
- 20% to 90% operating, non-condensing
- 10% to 95% storage, non-condensing
- 325.8mm x 107mm x 41mm in dimension (LxWxH)
Block Diagram
Publicado: 2022-04-22
| Actualizado: 2023-03-21