MEAN WELL GSM18B 18W Single-Output Medical Adapters
MEAN WELL GSM18B 18W Single-Output Medical Adapters are equipped with a 2-pin (no FG) standard IEC320-C8 power plug, adopting the input range from 80VAC to 264VAC. These desktop devices supply output voltages between 5VDC and 48VDC to meet the demands for a variety of miniature medical devices. The circuitry design meets the international medical standards (2xMOPP) and offers ultra-low leakage current (<50pA). These adapters come with a three-year warranty. MEAN WELL GSM18B adapters are ideal for blood glucose meters, blood pressure meters, nebulizers, inhalers, and portable medical devices.Features
- Universal AC input / full range
- 2-pole AC inlet IEC320-C8
- Medical safety approved (2xMOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Low leakage current of <50pA
- No load power consumption of <0.1W
- Energy efficiency Level VI ( except 5V to 9V for Level V)
- Complies with EISA 2007 DoE, NRCan, AU NZ MEPS, EU ErP, and meets CoC Version 5
- High efficiency up to 88%
- High operating temperature up to +60°C
- Class II power (without earth pin)
- Short circuit, overload, and overvoltage protections
- Fully enclosed plastic case
- LED indicator for power on
- Optional lock-type DC plug
- 100% full load burn-in test
- 3-year warranty
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
Publicado: 2019-12-05
| Actualizado: 2023-09-11