MEAN WELL EPP-400 400W Green Industrial Power Supplies
MEAN WELL EPP-400 400W Green Industrial Power Supplies feature a high power density and 5" x 3" footprint. These reliable green PCB-type power supplies accept 80VAC to 264VAC input and offer output voltages between 12V and 48V. Working efficiency is up to 94% and <0.5W no-load power consumption. This series can be used for both Class I (with FG) and Class II (no FG) system designs. MEAN WELL EPP-400 400W Green Industrial Power Supplies are equipped with complete protection functions and comply with TUV EN60950-1, UL609050-1, and IEC60950-1. Applications include industrial control and automation, mechanical and electrical equipment, and electronic instruments and equipment.Features
- 5" x 3" footprint
- <0.5W no-load power consumption
- EMI Class B for both Class I (with FG) and Class II (no FG) configuration
- Up to 94% efficiency
- Built-in LED light indicating "power on"
- 12VDC to 48VDC output voltage
- 3-year warranty
Applications
- Industrial control and automation
- Mechanical and electrical equipment
- Electronic instruments and equipment
Block Diagram
Publicado: 2016-12-15
| Actualizado: 2022-03-11