MEAN WELL 2″x1″ 8:1 Ultra-Wide Input DC/DC Converters
MEAN WELL 2″x1″ 8:1 Ultra-Wide Input DC/DC Converters offer five power ratings, such as 10W, 15W, 20W, 30W, and 50W, available in a 2″x1″ package. These converters feature a 9VDC to 75VDC ultra-wide input voltage range and -40°C to 90°C operating temperature range with natural convection cooling. The 2″x1″ DC/DC converters are EMI-compliant under EN55032 Class A without external components. These converters are fully pin-to-pin compatible and require no minimum load for stable operation. The 2″x1″ DC/DC converters are certified to EAC/CE/UKCA standards and include a 3-year warranty. Protection features include short-circuit, overload, overvoltage, and input under-voltage. Typical applications include global industrial, power equipment, and communication equipment.
Features
- 2”x1” package, global standard pinout
- Ultra-wide 8:1 with 9VDC to 75VDC input voltage range
- -40°C to 90°C operating temperature range with natural convection cooling
- EMI compliant with EN55032 Class A without external components
- No minimum load required for stable operation
- Protections include short circuit, overload, overvoltage, and under-voltage
- EAC/CE/UKCA certifications
- 3-year warranty
Applications
- Global industrial
- Power equipment
- Communication equipment
Comparison
Additional Resources