Micro Commercial Components (MCC) AEC-Q101 SS110Q Thru SS120Q Schottky Rectifiers
Micro Commercial Components (MCC) AEC-Q101 SS110Q Thru SS120Q Schottky Rectifiers are AEC-Q101 qualified and ideal for automotive applications. These Micro Commercial Components rectifiers are environmentally friendly, halogen-free, and "green" devices and come in a low-profile package. With a high surge capability, the devices provide robust performance even in demanding conditions. The epoxy used in construction meets the UL 94 V-0 flammability rating, ensuring safety.Features
- Halogen-free "green" device
- Fully automotive qualified to AEC-Q101
- Low-profile package
- High surge capability
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
Applications
- Automotive electronics
- Power supplies
- Battery chargers
- DC-DC converters
- Voltage clamping
- Reverse voltage protection
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Serie |
|---|---|---|
| SS110Q-LTP | ![]() |
SS110Q |
| SS120Q-LTP | ![]() |
SS120Q |
| SS14Q-LTP | ![]() |
SS14Q |
| SS16Q-LTP | ![]() |
SS16Q |
Publicado: 2023-10-18
| Actualizado: 2024-05-16