Analog Devices / Maxim Integrated TMC2209-EVAL-KIT Evaluation Kit
Analog Devices / Maxim Integrated TMC2209-EVAL-KIT Evaluation Kit allows the TMC2209 Motor Driver to be evaluated in combination with the ADI evaluation board system or as a stand-alone board. The TMC2209-EVAL-KIT consists of three parts, The MCU Board (LANDUNGSBRÜCKE), the Connector Board (ESELSBRÜCKE), and the Driver Board (TMC2209-EVAL). This setup allows for a quick and simple start with full access to all registers and full functionality/diagnostics.
TMC2209-EVAL Board
The TMC2209-EVAL Board evaluates ultra-silent TMC2209-LA motor driver IC for two-phase stepper motors with up to 2.8A coil-current (peak) and 2ARMS phase-current. This board uses the standard schematic and offers several options in order to test different modes of operation.
TMC2209-BOB Breakout Board
The TMC2209-BOB Breakout Board is a development board with the dedicated TMC2209-LA chip. This board is designed to give users the chance to rapidly prototype their applications. This makes it possible to check immediately how the motor is performing with TMC chips while developing the application's software.
TMC2209 SilentStepStick Board
The SilentStepStick is a stepper driver board for 2-phase motors, based on the TMC2209. The driver boards are compatible with StepSticks of the same familiar size and drop-in replacements for a few of them.
Applications
- Compatible design upgrade
- 3D printers
- Printers and POS
- Office and home automation
- Textile sewing machines
- CCTVs and security
- ATMs and cash recycler
- HVAC
- Battery operated equipment
Typical Setup
Videos
| Número de referencia | Hoja de datos | Producto | Voltaje de entrada | Corriente de salida |
|---|---|---|---|---|
| TMC2209SILENTSTEPSTICK | ![]() |
Add-On Boards | 4.75 V to 28 V | 1.4 A |
| TMC2209-BOB | ![]() |
Breakout Boards | 5 V to 28 V | 1.5 A |
| TMC2209-EVAL | ![]() |
Evaluation Boards | 5 V to 28 V | 1.7 A |
| TMC2209-EVAL-KIT | ![]() |
Evaluation Kits | 5 V to 28 V | 1.7 A |