Analog Devices / Maxim Integrated DS28C36EVKIT Evaluation Kit for DS28C36 & DS2476
Analog Devices DS28C36EVKIT Evaluation Kit provides the hardware and software necessary to evaluate the DS28C36 DeepCover® Secure Processor and DS2476 DeepCover Secure Authenticator. The Analog Devices DS28C36 Evaluation Kit consists of five DS28C36 and five DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ Evaluation TDFN Socket Board, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The Evaluation Kit also includes Microsoft Windows-compatible software that provides a simple Graphical User Interface (GUI) for exercising features of the devices.Features
- Demonstrates the Features of the DS28C36 DeepCover Secure Authenticator
- Demonstrates the Features of the DS2476 DeepCover Secure Coprocessor
- Includes five DS28C36Q+ and five DS2476Q+ in TDFN-6 package
- I2C Communication is Logged to Aid Firmware Designers Understanding of the DS2476 and DS28C36
- I2C-USB Adapter Creates a Virtual COM Port on Any PC
- Fully Compliant with USB Specification v2.0
- Software Runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
- 3.3V ±3% 1-Wire Operating Voltage
- Convenient On-Board Test Points and TDFN Socket
- Evaluation Software Available by Request
- Proven PCB Layout
- Fully Assembled and Tested
Kit Contents
- 5x DS28C36Q+ DeepCover Secure Authenticator (6-pin TDFN)
- 5x DS2476Q+ DeepCover Secure Coprocessor (6-pin TDFN)
- DS9121AQ+ Socket Board
- DS9481P-300# USB-to-I2C/1-Wire Adapter
- USB Type-A to USB Mini Type-B cable
Board Layout
Publicado: 2016-11-21
| Actualizado: 2023-04-11