MACOM MACP-01057x Directional Power Detectors

MACOM MACP-01057x Directional Power Detectors are small, easy-to-use, broadband detectors that feature integrated low-loss directional couplers and built-in temperature compensation circuits. The MACP-01057x series monitors the power of a signal traveling in a specific direction along a transmission line. The detectors are housed in a miniature, surface-mount, lead-free plastic package. MACOM MACP-01057x Directional Power Detectors require only a small amount of bias for proper performance, and the total bias current is less than 0.5mA.

Features

  • Integrated directional coupler
  • Built-in temperature compensation
  • 1.5mm x 1.2mm 6-lead TDFN plastic package
  • Low insertion loss
    • MACP-010571: 0.2dB at 4GHz
    • MACP-010572: 0.27dB at 12GHz
    • MACP-010573: 0.40dB at 20GHz
  • Minimum detectable power
    • MACP-010571: -15dBm at 4GHz
    • MACP-010572: -16dBm at 12GHz
    • MACP-010573: -18dBm at 20GHz
  • Lead-free package
  • Halogen-free "green" mold compound
  • RoHS compliant and 260°C reflow compatible

Functional Schematics

Videos

View Results ( 3 ) Page
Número de referencia Descripción Rango de frecuencia Hoja de datos
MACP-010573-TR1000 Detector de RF RMS Power Detector 10-30GHz 10 GHz to 30 GHz MACP-010573-TR1000 Hoja de datos
MACP-010571-TR1000 Detector de RF Envelope Detector 2-6GHz 2 GHz to 6 GHz MACP-010571-TR1000 Hoja de datos
MACP-010572-TR1000 Detector de RF RMS Power Detector 6-16GHz 6 GHz to 18 GHz MACP-010572-TR1000 Hoja de datos
Publicado: 2018-10-15 | Actualizado: 2023-02-10