ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board
ISSI 31LT3360SDLS3EBM LED Lighting Evaluation Board is a development tool that evaluates the IS31LT3360 continuous mode inductive step-down converter. ISSI IS31LT3360 is designed to drive single or multiple-series-connected LEDs efficiently from a voltage source higher than the LED voltage. The board is fully assembled and tested.Features
- Evaluates IS31LT3360
- Fully assembled and tested
- SOT89-5, lead-free package
- -40°C to +105°C operating temperature range
Schematic
Publicado: 2019-08-12
| Actualizado: 2024-03-05