Littelfuse SDP0240T023G6RP SIDACtor Protection Thyristor

Littelfuse SDP0240T023G6RP Biased Broadband Optimized SIDACtor® Protection Thyristor provides balanced overvoltage protection for applications such as VDSL2, ADSL2, and ADSL2+ with minimal effect on data signals. The innovative silicon design produces a capacitive loading characteristic compatible with high bandwidth applications. The Littelfuse surface mount SOT23-6 package provides a surge capability that exceeds most worldwide standards and recommendations for lightning surge withstand capability of tertiary protectors. The low profile thyristor features low distortion, low insertion loss, a response time under 500ns, and is compatible with VDSL2 (30MHz) and G.fast (106MHz).

Features

  • Compatible with VDSL2 (30MHz) and with G.fast (106MHz)
  • Balanced overvoltage protection
  • Low distortion
  • Low insertion loss
  • Low profile
  • Response time under 500ns
  • 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
  • RoHS-compliant and lead-free
Publicado: 2018-01-09 | Actualizado: 2023-02-07