Littelfuse SVxx12-25xx High Junction Temperature SCRs
Littelfuse SVxx12-25xx High Junction Temperature SCRs feature a low gate current trigger level of 6mA or 10mA maximum at approximately 1.5V. The SVxx12-25xx SCRs operate at -40°C to +150°C junction temperature range and 600V voltage rating. These SCRs are used in applications such as phase control in heating, motor speed controls, converters/rectifiers, inrush current control, and capacitive discharge ignitions.Features
- Halogen free and RoHS compliant
- High dv/dt performance
- +150°C maximum junction temperature
- SVxx12xx
- Surge capability up to 120A at 60Hz half cycle
- SV6016Dx
- Surge capability up to 200A at 60Hz half cycle
- SVxx16xx
- Surge capability up to 225A at 60Hz half cycle
- SVxx20xx
- Surge capability up to 300A at 60Hz half cycle
- SVxx25xx
- Surge capability up to 350A at 60Hz half cycle
Applications
- AC Generator (ACG) rectifiers
- Battery voltage regulators
- Generic converters
- Inrush current controllers
- Power tools
- Home / brown goods and white goods appliances
- Phase control in heating
- Motor speed controls
- Converters / rectifiers
Schematic Symbol
View Results ( 69 ) Page
| Número de referencia | Hoja de datos | Empaquetado / Estuche | Corriente del RMS de estado - RMS It | Corriente de disparo de compuerta (Igt) | Máx. corriente de mantenimiento Ih |
|---|---|---|---|---|---|
| SV8012DRP | ![]() |
TO-252-3 | 12 A | 20 mA | 40 mA |
| SV8012VTP | ![]() |
TO-251-3 | 12 A | 20 mA | 40 mA |
| SV6016D1RP | ![]() |
TO-252-3 | 16 A | 6 mA | 40 mA |
| SV6016D1TP | ![]() |
TO-252-3 | 16 A | 6 mA | 40 mA |
| SV6012L1QTP | ![]() |
||||
| SV6012L1TP | ![]() |
TO-220L | 12 A | 6 mA | 22 mA |
| SV6012L2QTP | ![]() |
||||
| SV6012L2TP | ![]() |
TO-220L | 12 A | 10 mA | 35 mA |
| SV6012N1QRP | ![]() |
||||
| SV6012N1QTP | ![]() |
Publicado: 2020-06-29
| Actualizado: 2024-06-25