Littelfuse JTD Indicator® POWR-PRO® Fuses

Littelfuse JTD Indicator® POWR-PRO® Fuses offer 600VAC voltage rating, 600A maximum current rating, and IEC Type 2 protection. JTD Fuses feature a current-limiting time delay that reduces nuisance fuse openings. These fuses provide visual blown fuse indication and maximum protection in a compact package. Littelfuse JTD Indicator POWR-PRO Fuses are ideal for transformer protection, general-purpose circuits, fused combination motor controllers, and motor control centers.

Features

  • POWR-PRO performance
  • Current limiting
  • IEC Type 2 protection
  • Indication and non-indication versions
  • Indicating and DIN-mount holders available
  • Dual-element design

Applications

  • Fused combination motor controllers and motor control centers
  • Transformer protection
  • Protection for series rated molded case circuit-breaker panels
  • General-purpose circuits
Publicado: 2020-04-15 | Actualizado: 2024-06-19