Littelfuse 441A AEC-Q200 Compliant SMD Fuses
Littelfuse 441A AEC-Q200 Compliant High I2t SMD Ceramic Fuses are designed specifically to provide overcurrent protection to circuits that see high working ambient temperatures (up to +150°C). Littelfuse 441A also provides high inrush current withstand capability to avoid nuisance fuse open. The fuses are 100% Lead-free, RoHS-compliant, and halogen-free.The general design ensures excellent performance reliability and temperature stability with an operating temperature range of -55°C to +150°C. The components feature a 32V maximum voltage rating, an ampere range of 2A to 6A, and have an interrupting rating of 50A at 32VDC.
Features
- AEC-Q200 Compliant
- -55°C to +150°C operating temperature range
- 100% lead-free, halogen-free, and RoHS compliant
- Suitable for both leaded and lead-free reflow/wave soldering
- Ultra-high I2t Values
Applications
- Handheld electronics
- LCD displays
- Battery packs
- Hard disk drives
- SD memory cards
Publicado: 2017-07-26
| Actualizado: 2023-05-11