TE Connectivity / Linx Technologies ANT-GNCP-TH258L L1/L5 Ceramic Patch GNSS Antenna

TE Connectivity / Linx Technologies ANT-GNCP-TH258L L1/L5 Ceramic Patch Antenna is a stacked ceramic patch antenna for GPS/GLONASS/GALILEO/BeiDou, IRNSS, QZSS global navigation satellite system (GNSS) operation in the L1 and L5 frequency bands. TE Connectivity / Linx Technologies ANT-GNCP-TH258L GNSS Antenna provides excellent gain and radiation pattern performance, supporting solutions with high location accuracy, rapid satellite signal and lock, and quick time to first fix. ANT-GNCP-TH258L15 offers an extended temperature range up to +105°C for compliance to automotive standard AEC-Q200 Grade 2. The antenna is mounted via an attached adhesive patch and has a solder pin signal connection.

Features

  • Directional radiation pattern orthogonal to the antenna surface
  • Right-hand circularly polarized (RHCP)
  • Extended operation up to +105°C
  • AEC-Q200 Grade 2 compliance
  • Adhesive mounting to PCB
  • Solder pin signal connection

Applications

  • Global navigation GNSS L1/L5
    • GPS
    • Galileo
    • GLONASS II
    • Beidou B1-BOC L1
    • IRNSS
    • QZSS
  • Timing solutions
  • Automotive

Specifications

  • Center frequency
    • 1580.89MHz (GPS L1, GALILEO E1, GLONASS II L1, Beidou B1-BOC, IRNSS, QZSS L1)
    • 1176.45MHz (GPS L5, GALILEO E5a, GLONASS II L5, QZSS L5)
  • Efficiency
    • 74% (GPS L1, GALILEO E1, GLONASS II L1, Beidou B1-BOC, IRNSS, QZSS L1)
    • 46% (GPS L5, GALILEO E5a, GLONASS II L5, QZSS L5)
  • 50Ω impedance
  • -40°C to +105°C operating temperature range
Publicado: 2021-01-05 | Actualizado: 2023-07-24