TE Connectivity / Linx Technologies
TE Connectivity / Linx Technologies makes wireless simple by developing and manufacturing wireless products that are easy for engineers of all skill levels to use. The company's RF modules, remote controls, evaluation kits and master development systems feature straightforward hardware configuration and clear documentation. Linx products make it simple for engineers and hobbyists to integrate wireless features without the hassle and expense of engineering RF functionality from scratch.
Productos destacados de TE Connectivity / Linx Technologies
Conectores SMA sin plomo
RoHS compliant without exemptions and suitable for use in the electronics industry.
Conectores IP67/IP68 RF
Optimized for corrosive and harsh environments and includes N-Type, SMA, and TNC options.
Antenas con chip Wi-Fi®
Offers single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverages.
Adaptadores RF de montaje en paneles sellados herméticamente
Constructed from stainless steel and is designed for high-pressure and airtight seal applications.