Ledil VIOLETTA LED Lenses
Ledil VIOLETTA LED Lenses are small silicone single-lenses designed for near-field UV-C lighting applications. These soft silicone provide easy ingress protection against water, dirt, and dust when using a sandwich mount between the luminaire faceplate and the PCB. The highly resistant VIOLETTA LED silicone lenses with high UV-transmittance helps to prevent plant disease and insect infestation. These lenses are compatible with UV LEDs and support LED clustering for flexible output ranges. The VIOLETTA LEDs come in 21.7mm x 21.7mm dimensions and with a wide variety of compact luminaire designs. Typical applications include handheld sanitizers, hand dryers, drinking bottles, and small UV-appliances.Applications
- UV-C lighting
- Handheld sanitizers
- Hand dryers
- Drinking bottles
- Small UV-appliances
Mechanical Drawings
View Results ( 2 ) Page
| Número de referencia | Hoja de datos | Para uso con | Ángulo de visionado | Color | Longitud | Anchura | Altura | Forma | Tipo | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| F17822_VIOLETTA-S | ![]() |
UV-C Lighting | 35 deg | Clear | 21.7 mm | 21.7 mm | 6.6 mm | Square | Silicone Lens | Y |
| F17826_VIOLETTA-W | ![]() |
UV-C Lighting | 64 deg | Clear | 21.7 mm | 21.7 mm | 6.5 mm | Square | Silicone Lens | Y |
Publicado: 2021-03-16
| Actualizado: 2022-03-11