Ledil ADELY-50 LED Lighting Reflectors
Ledil ADELY-50 LED Lighting Reflectors are engineered to allow one luminaire body to integrate YASMEEN lenses and ADLEY reflectors. These reflectors employ a holder similar to the YASMEEN-50-HLD, allowing the use of YASMEEN lenses in the same luminaire. These ADELY-50 reflectors are optimized for 10mm LES COBs. The ADELY-50 reflectors are ideal for visual perfection in retail lighting and architectural applications.Features
- Beam options:
- ~50° wide beam for ADELY-50-WW
- ~36° wide beam for ADELY-50-W
- ~24° medium beam for ADELY-50-M
- ~15° spot beam for ADELY-50-S
- ∅50mm variant optimized for COBs with 10mm LES size
- RoHS compliant
Applications
- Visual perfection in retail lighting
- Architectural applications
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Ángulo de visionado | Altura | Tipo | Forma |
|---|---|---|---|---|---|
| C18891_ADELY-50-S | ![]() |
18 deg | 27 mm | Aluminum Reflector | Round |
| C18892_ADELY-50-M | ![]() |
23 deg | 27 mm | Aluminum Reflector | Round |
| C18893_ADELY-50-W | ![]() |
37 deg | 27 mm | Aluminum Reflector | Round |
| C18894_ADELY-50-WW | ![]() |
26.9 mm | Aluminum Reflector | Round |
Publicado: 2023-12-27
| Actualizado: 2024-01-08