LeaderTech EMI/RFI Vent Panels
LeaderTech EMI/RFI Vent Panels are an ideal solution for shield openings for heating and ventilation against electromagnetic interference. The panels are constructed with aluminum honeycomb to maximize shielding effectiveness and airflow performance. The units are manufactured with a rigid aluminum frame and pre-drilled to meet your mounting specifications. The panels utilize EMI gaskets and weather-sealing material for grounding to an enclosure, which provides environmental protection. The LeaderTech EMI/RFI Vent Panels can also be plated in a variety of finishes to improve shielding, corrosion resistance, and galvanic compatibility.Features
- Aluminum extrusion frames
- Aluminum honeycomb construction
- Low-cost EMI gaskets made with fabric-shielding gasket
- Environmental gaskets made from Neoprene sponge
Applications
- Fans
- Server racks
- Ventilation openings
- MRI room shielding
- Telecommunications hardware equipment
- Military
View Results ( 47 ) Page
| Número de referencia | Longitud | Anchura |
|---|---|---|
| 9100-0002-94 | 101.6 mm | 101.6 mm |
| 9100-0004-94 | 127 mm | 127 mm |
| 9100-0001-94 | 76.2 mm | 76.2 mm |
| 9100-0001-95 | 76.2 mm | 76.2 mm |
| 9100-0001-96 | 76.2 mm | 76.2 mm |
| 9100-0002-95 | 101.6 mm | 101.6 mm |
| 9100-0002-96 | 101.6 mm | 101.6 mm |
| 9100-0003-94 | 304.8 mm | 101.6 mm |
| 9100-0003-95 | 304.8 mm | 101.6 mm |
| 9100-0003-96 | 304.8 mm | 101.6 mm |
Publicado: 2019-05-01
| Actualizado: 2023-12-18