L-Com IEC C20 to IEC C21 Power Cords
L-Com IEC C20 to IEC C21 Power Cords come with a C20 male connector on one end and a C21 female connector on the other. These cords include a PVC jacket with a 0.413-inch diameter, a maximum current rating of 20A, and a capacity of up to 250V. The IEC C20 to IEC C21 power cords include 6-foot, 10-foot, and 15-foot-long power cables built with 12 AWG conductors for large devices that generate more heat. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The IEC C20 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.Features
- IEC C20 to C21 connectors
- C21 connectors fit any C20 receptacle
- C21 are capable of higher temp ratings for larger equipment that generates more heat
- 6ft, 10ft, and 15ft length options available
- Built with heavy 12 AWG wire
- Rated for up to 20A and 250V
- Left angle or right angle for tight spaces and better air flow
Applications
- Power
- PC/servers
- Powered devices
- Switches/routers
Mechanical Drawings
Publicado: 2025-06-17
| Actualizado: 2025-08-19