Kycon KDMIX HDMI Connectors

Kycon KDMIX HDMI Connectors handle high bandwidths to support high-definition video and multi-channel digital in a single cable. They meet HDMI 1.3 specifications and are fully shielded for ESD protection. These 19-pin connectors are available in a straight or right-angle orientation with a solder-pin or SMD/SMT termination style. Kycon KDMIX HDMI Connectors are designed for electronic applications, including digital televisions, set-top boxes, and DVD players.

Features

  • Suitable for digital televisions, set-top boxes, and DVD players
  • Meets HDMI 1.3 specifications
  • Fully shielded for ESD protection
  • 19-pin connectors
  • Available in a straight or right-angle orientation
  • Solder-pin or SMD/SMT termination style
  • RoHS compliant
View Results ( 4 ) Page
Número de referencia Hoja de datos Serie Estilo de terminación Orientación
KDMIX-NS2-NS-B15TR-2.1 KDMIX-NS2-NS-B15TR-2.1 Hoja de datos KDMIX SMD/SMT Straight
KDMIX-SL1-NS-WS-B15 KDMIX-SL1-NS-WS-B15 Hoja de datos KDMIX PC Pin Straight
KDMIX-FS2-WS-B15TR-2.1 KDMIX-FS2-WS-B15TR-2.1 Hoja de datos KDMIX SMD/SMT Straight
KMDMIX-NS3A-WS-BTR KMDMIX-NS3A-WS-BTR Hoja de datos KMDMIX SMD/SMT Right Angle
Publicado: 2008-02-21 | Actualizado: 2026-01-20