Keystone Electronics .250" Sturdi-Mount Quick-Fit Terminals
Keystone Electronics .250" Sturdi-Mount Quick-Fit Terminals feature brass construction with tin plating and are ideal for rugged multi-insertion applications. The pre-assembled header reduces PC assembly costs and increases PC board retention strength. The design keeps the terminals perpendicular and maintains the proper position for wave soldering. Keystone Electronics .250" Sturdi-Mount Quick Fit Terminals offer a current rating of 15A to 20A and an operating temperature range of -50°C to +145°C.Features
- Brass construction with tin plating
- 15 to 20A current rating
- Pre-assembled header reduces PC assembly costs
- Increases PC board retention strength
- Keeps terminals perpendicular
- Maintains position for wave soldering
- Ideal for rugged multi-insertion applications
- -50°C to +145°C operating temperature range
Additional Resources
View Results ( 3 ) Page
| Número de referencia | Hoja de datos | Tamaño del eje / tabla | Cantidad estándar de paquetes | Descripción |
|---|---|---|---|---|
| 1287-STR | ![]() |
6.35 mm x 7.92 mm | 10000 | Terminales MALE .250 QUICK FIT STURDI MNT 15A .312H |
| 1289-STR | ![]() |
6.35 mm x 11.94 mm | 10000 | Terminales MALE .250 QUICK FIT STURDI MNT 15A .540H |
| 1287-R | ![]() |
6.35 mm x 7.92 mm | 12500 | Terminales MALE .250 QUICK FIT TERM 15A .312H |
Publicado: 2019-01-21
| Actualizado: 2023-12-14