Keystone Electronics Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads. 

Features

  • For AA, AAA, CR2, 12V, and N cell batteries,
  • 1- to 4-cell configurations
  • PC connector is added to end of 6" wire leads, enabling a quick connection of the battery pack to circuitry
  • PC connector jacks (wire-to-board connectors) available for connection to circuit boards
  • Vertical or horizontal entry
  • SMT or THM mounting
  • Polypropylene base material, Densi-Pak® ABS base
  • Nickel-plated steel springs
  • 6" wire leads, 26AWG, UL/CSA 1007
  • Nylon 6/6 connector, UL 94-V0
  • Multi-cell holders are wired in series
View Results ( 15 ) Page
Número de referencia Hoja de datos Número de baterías Tamaño de celda de batería
2480CN 2480CN Hoja de datos 3 Battery AAA
2463CN 2463CN Hoja de datos 2 Battery AA
2461CN 2461CN Hoja de datos 1 Battery AA
2478CN 2478CN Hoja de datos 4 Battery AA
2486CN 2486CN Hoja de datos 1 Battery AA
2465CN 2465CN Hoja de datos 3 Battery AA
2467CN 2467CN Hoja de datos 1 Battery AAA
2469CN 2469CN Hoja de datos 2 Battery AAA
2471CN 2471CN Hoja de datos 1 Battery N
2473CN 2473CN Hoja de datos 2 Battery N
Publicado: 2017-09-25 | Actualizado: 2022-04-26