Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals

Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals feature a tab size of 0.250" (6.4mm) x 0.032" (0.81mm) and a matte tin finish/plating over brass material These SMT terminals are offered in a vertical orientation and 15A current rating. Keystone Electronics 4928 Surface-Mountable Male Quick-Fit Terminals are available in a tape-and-reel version (4928TR) that comes with a high-temperature pick-pad for easy placement by pick-and-place equipment.

Features

  • PCB male terminal style
  • Quick-fit terminal type
  • SMT mounting
  • Vertical orientation 
  • Matte tin finish/plating
  • Brass material
  • 4928TR is tape-and-reel version, supplied with high-temperature pick-pad for easy placement by pick-and-place equipment

Specifications

  • 15A current rating
  • 0.250" (6.4mm) x 0.032" (0.81mm) tab size
View Results ( 2 ) Page
Número de referencia Hoja de datos Descripción
4928 4928 Hoja de datos Terminales S/M MALE .240" 20A QUICK FIT TERMINAL
4928TR 4928TR Hoja de datos Terminales S/M MALE .240" 20A QF TERMINAL T/R
Publicado: 2017-02-28 | Actualizado: 2022-04-26