KEMET FS Supercapacitors
KEMET FS Supercapacitors feature operating voltages of 5.5VDC, 11VDC, and 12VDC and a wide temperature range of -25°C to +70°C. These supercapacitors are also known as electric double-layer capacitors (EDLCs). The FS series is maintenance free, lead free, and RoHS compliant. KEMET FS Supercapacitors also provide high reliability against liquid leakage. Typical applications include low-voltage DC hold-up such as embedded microprocessor systems with flash memory.Features
- Also known as EDLCs
- 5.5VDC, 11VDC, and 12VDC operating voltages
- -25°C to +70°C temperature range
- Maintenance free
- Highly reliable against liquid leakage
- Lead free and RoHS compliant
Dimensions (mm)
Publicado: 2019-02-11
| Actualizado: 2023-10-30