Jonard Tools CST-1900 Round Cable Strippers

Jonard Tools CST-1900 Round Cable Strippers are designed for fast and precise jacket removal of PVC, rubber, PE, and other jacket materials. These cable strippers work well on round cables with diameters ranging from 3/16" to 1-1/8" (4.5-29mm). This is a Triple Action Tool, cutting longitudinally for end stripping, spiral for end stripping and mid-span cuts, and circular for jacket removal. 

The Jonard Tools CST-1900 Round Cable Stripper is a simple, versatile, easy-to-use tool. The Replaceable Cutting Blade CST-7915 is spring loaded, adjustable for various cable diameters, provides a 90° blade rotation, and is designed for long life.

Features

  • Slit, ring cut type
  • Jacket, round distribution cable type
  • 4.5-29mm cable diameter
  • Metal material
  • 5-1/4” (133.35mm) Length

Videos

View Results ( 2 ) Page
Número de referencia Hoja de datos Para uso con
CST-1900 CST-1900 Hoja de datos Round Cable Stripper
CST-7915 CST-7915 Hoja de datos Replaceable Cutting Blade
Publicado: 2010-08-05 | Actualizado: 2023-11-07