JAE Electronics MY05 Automotive Connectors

JAE Electronics MY05 Automotive Connectors are low-current connectors designed to handle high voltages, specifically up to 1000VDC. These automotive connectors are engineered to meet the creepage and clearance distance requirements of IEC 60664-1. The MY05 1000VDC connectors are compact and aim to support the growing demand for high-voltage batteries and fast charging in EVs. These connectors operate within a temperature range of -40°C to 125°C, making them suitable for various automotive environments. The MY05 connectors are ideal for BMS applications on various battery packs (including electric vehicles and battery energy storage units), high-voltage industrial equipment, and automotive applications.

Features

  • Voltage rating based on IEC 60664-1
  • Plastic material UL94 V-0, halogen-free, PFAS-free, and CTI600
  • USCAR-2, USCAR-37, LV214, and LV215 tested
  • Common pin header connector for both types of socket connectors
  • Socket connector:
    • 2 socket connector options available MX80 terminal type or EU standard terminal type (near future)
    • Optional Connector Positioning Assurance (CPA)
    • Pre-set side retainer for Terminal Positioning Assurance (TPA)

Applications

  • BMS on various battery packs (electric vehicles and battery energy storage units)
  • High-voltage industrial equipment
  • Automotive

Specifications

Chart - JAE Electronics MY05 Automotive Connectors

Configuartion & Material Finish

JAE Electronics MY05 Automotive Connectors

Videos

View Results ( 2 ) Page
Número de referencia Hoja de datos Género de la carcasa Estilo de montaje Ángulo de montaje Estilo de terminación
MY05A014NF1 MY05A014NF1 Hoja de datos Male PCB Mount Right Angle Solder Pin
MY05AC14SZ1 MY05AC14SZ1 Hoja de datos Receptacle Cable Mount / Free Hanging Straight Crimp
Publicado: 2025-06-24 | Actualizado: 2025-12-10