JAE Electronics AX01 & AX03 Floating Board-to-Board Connectors

JAE Electronics AX01 and AX03 Series Floating Board-to-Board Connectors are designed to be compatible with 8Gbps+ high-speed transmission (10GBASE-KR and PCIe Gen3). These connectors feature a floating tolerance of ±0.5mm in both X and Y directions and can absorb positional shifts/misalignments during mounting and assembly. A two-point contact structure allows for a highly reliable connection while providing countermeasures against foreign objects and mounting flux. The AX01 offers mezzanine and right-angle board orientation, and the AX03 connector features a coplanar orientation. JAE Electronics AX01 and AX03 Series Floating Board-to-Board Connectors are ideal for internal connections of industrial equipment such as robots, automated machines, and machine tools.

Features

  • ±0.5mm floating tolerance in both X and Y directions
  • Two-point contact structure ensures high contact reliability
  • Low insertion and removal forces achieved by roll surface contact structure
  • 8Gbps+ high-speed transmission (10GBASE-KR and PCIe Gen3)
  • Supports automatic mounting
  • Clear visibility for solder joint visual inspection

Applications

  • Factory automation (FA) equipment
  • Semiconductor manufacturing equipment
  • Office machines
  • Communication equipment
  • Measuring equipment
  • Broadcasting equipment
  • Amusement equipment

Datasheets

AX01 Floating Amount

Infographic - JAE Electronics AX01 & AX03 Floating Board-to-Board Connectors

AX03 Floating Amount

Infographic - JAE Electronics AX01 & AX03 Floating Board-to-Board Connectors

Videos

View Results ( 2 ) Page
Número de referencia Hoja de datos Descripción Ángulo de montaje Estilo de montaje
AX03F050HAX1R550 AX03F050HAX1R550 Hoja de datos Conectores placa a placa y mezzanine FloatingSide B2B Con 50 Pos RA Horizontal SMD/SMT
AX03R050HAY1R500 AX03R050HAY1R500 Hoja de datos Conectores placa a placa y mezzanine Rigid Side B2B Conn. 50 Pos RA Fixed Horizontal SMD/SMT
Publicado: 2020-03-26 | Actualizado: 2024-05-30